N-channel Power MOSFET featuring 40V drain-source voltage and 40A continuous drain current. This 8-pin LFPAK-D surface-mount component offers a low 6.8mΩ drain-source resistance at 10V gate-source voltage. Dual dual drain configuration with two elements per chip, utilizing TMOS process technology. Maximum power dissipation is 64000mW, with an operating temperature range of -55°C to 175°C.
Nexperia BUK7K6R8-40E technical specifications.
| Package/Case | LFPAK-D |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 40A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 6.8@10VmOhm |
| Typical Gate Charge @ Vgs | 28.9@10VnC |
| Typical Gate Charge @ 10V | 28.9nC |
| Typical Input Capacitance @ Vds | 1460@25VpF |
| Maximum Power Dissipation | 64000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK7K6R8-40E to view detailed technical specifications.
No datasheet is available for this part.