
Automotive N-channel Power MOSFET, featuring TrenchFET process technology, offers a 34V drain-source voltage and 75A continuous drain current. This single-element transistor is housed in a TO-220AB package with through-hole mounting and a 3-pin configuration including a tab. Key electrical characteristics include a maximum drain-source on-resistance of 5.3 mOhm at 16V, typical gate charge of 82 nC at 10V, and typical input capacitance of 3400 pF at 25V. Operating across a wide temperature range from -55°C to 175°C, this component boasts a maximum power dissipation of 250W.
Nexperia BUK7L06-34ARC,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.58(Max) |
| Package Height (mm) | 8.6(Max) |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 34V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 75A |
| Maximum Drain Source Resistance | 5.3@16VmOhm |
| Typical Gate Charge @ Vgs | 82@10VnC |
| Typical Gate Charge @ 10V | 82nC |
| Typical Input Capacitance @ Vds | 3400@25VpF |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia BUK7L06-34ARC,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.