N-channel TrenchMOS logic level FET, D2PAK 3-Pin package. Features a maximum operating temperature of 175°C. This discrete semiconductor component offers a single terminal position with two active terminals and one ground terminal. Designed with one element for efficient power switching applications.
Nexperia BUK9608-55B,118 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9608-55B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.