Automotive N-channel enhancement mode power MOSFET in a D2PAK surface-mount package. Features a 40V drain-source voltage, 120A continuous drain current, and low 1.5mΩ drain-source on-resistance at 10V. This single-element TMOS process technology component offers a maximum gate-source voltage of 10V and operates across a wide temperature range from -55°C to 175°C. The 3-pin D2PAK package includes a tab for enhanced thermal performance.
Nexperia BUK961R7-40E,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 120A |
| Maximum Gate Threshold Voltage | 2.1V |
| Maximum Drain Source Resistance | 1.5@10VmOhm |
| Typical Gate Charge @ Vgs | 105.4@5VnC |
| Typical Input Capacitance @ Vds | 11260@25VpF |
| Maximum Power Dissipation | 324000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK961R7-40E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.