
N-channel Power MOSFET, 55V drain-source voltage, 5.5A continuous drain current. Features TrenchFET process technology, 150mOhm maximum drain-source resistance at 5V. Packaged in a 4-pin SC-73 (TO-261AA) lead-frame SMT with gull-wing leads, suitable for surface mounting. Operates from -55°C to 150°C, with a maximum power dissipation of 8300mW.
Nexperia BUK98150-55,135 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-73 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-261AA |
| Configuration | Single Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 55V |
| Maximum Gate Source Voltage | 10V |
| Maximum Continuous Drain Current | 5.5A |
| Maximum Gate Threshold Voltage | 2V |
| Maximum Drain Source Resistance | 150@5VmOhm |
| Typical Input Capacitance @ Vds | 250@25VpF |
| Maximum Power Dissipation | 8300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 65pF |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK98150-55,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.