N-channel logic level MOSFET, 40 V drain-source voltage, 29 mΩ on-state resistance. Features a single terminal position and a 4-pin LFPAK56 SOIC package. This discrete semiconductor component offers one element and conforms to the MO-235 JEDEC package code.
Nexperia BUK9Y29-40E,115 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9Y29-40E,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.