Power Field-Effect Transistor, 16.7A I(D), 60V, 0.059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235
Nexperia BUK9Y59-60E technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK9Y59-60E to view detailed technical specifications.
No datasheet is available for this part.