
The BUT11AI,127 is a single NPN transistor from Nexperia, packaged in the TO-220AB through-hole package. It has a maximum collector-emitter voltage of 450V and a maximum DC collector current of 5A. The transistor can dissipate up to 100W of power. It operates over a temperature range of -65°C to 150°C.
Nexperia BUT11AI,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 450V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 100000mW |
| Material | Si |
| Minimum DC Current Gain | 10@5mA@5V|[email protected]@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia BUT11AI,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.