Nexperia BZA100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-013AC |
| Number of Elements | 18 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.2 |
| Non-rep Peak Rev Power Dis-Max | 27.5 |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZA100 to view detailed technical specifications.
No datasheet is available for this part.