Quadruple bidirectional transient voltage suppressor diode in a TSOP 6-pin package. Features silicon diode elements with a maximum repetitive peak reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 20W. Offers a maximum power dissipation of 0.26W and operates across a temperature range of -65°C to 150°C. Designed for ESD protection with four bidirectional elements.
Nexperia BZA408B,125 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Power Dissipation-Max | 0.26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZA408B,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.