
The BZA962AVL,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a maximum power dissipation of 0.335W and a non-repetitive peak reverse power dissipation of 6W. The diode is packaged in a 5-pin R-PDSO-F5 package and has a dual terminal position. It is a single component with 4 diode elements.
Nexperia BZA962AVL,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Non-rep Peak Rev Power Dis-Max | 6 |
| Power Dissipation-Max | 0.335 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZA962AVL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.