The BZA968A is a 5-pin dual transient voltage suppressor diode from Nexperia. It features a maximum operating temperature of 150 degrees Celsius and a power dissipation of 0.335W. The diode has a unidirectional polarity and is made of silicon material. It is suitable for use as a transient voltage suppressor in electronic circuits.
Nexperia BZA968A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.14 |
| Non-rep Peak Rev Power Dis-Max | 14 |
| Power Dissipation-Max | 0.335 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZA968A to view detailed technical specifications.
No datasheet is available for this part.