
The BZA968A,115 is a 5-pin unidirectional transient voltage suppressor diode with a maximum non-repetitive peak reverse power dissipation of 14W and a maximum power dissipation of 0.335W. It features a silicon diode element and is packaged in a 5-pin R-PDSO-F5 package. The device is suitable for use in a variety of applications requiring transient voltage suppression. Operating temperature range is not specified in the provided data.
Nexperia BZA968A,115 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Non-rep Peak Rev Power Dis-Max | 14 |
| Power Dissipation-Max | 0.335 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZA968A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.