The BZB784-C13,115 is a dual unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.35W. It has three terminals and a pin count of three. The diode element is made of silicon and is a zener diode type. It is available in a 3-pin package type R-PDSO-G3.
Nexperia BZB784-C13,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZB784-C13,115 to view detailed technical specifications.
No datasheet is available for this part.