The Nexperia BZB84-B3V6,215 is a dual unidirectional silicon zener diode with a maximum power dissipation of 0.3W. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode element material is silicon and the diode type is a zener diode. The device is rated for operation between -55C and 150C.
Nexperia BZB84-B3V6,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZB84-B3V6,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.