The Nexperia BZB84-C3V6 is a dual unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a power dissipation of 0.3W and is packaged in the TO-236AB JEDEC package code. The diode element material is silicon and the diode type is a zener diode. The Nexperia BZB84-C3V6 is suitable for use in a variety of applications, including voltage regulation and overvoltage protection.
Nexperia BZB84-C3V6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZB84-C3V6 to view detailed technical specifications.
No datasheet is available for this part.