The Nexperia BZB984-C15,115 is a dual silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 425mW. It features three terminals and is constructed with silicon diode elements. The device is a unidirectional zener diode with a pin count of three and a terminal position of dual. It is packaged in a 3-pin R-PDSO-F3 package type.
Nexperia BZB984-C15,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.425 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZB984-C15,115 to view detailed technical specifications.
No datasheet is available for this part.