Nexperia BZT52-B10X technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZT52-B10X to view detailed technical specifications.
No datasheet is available for this part.