The BZT52-C12X is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.35W. It has a dual terminal position and is available in a 2-pin package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Nexperia BZT52-C12X technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZT52-C12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.