The Nexperia BZT52H-C12,115 is a single unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.375 watts and is packaged in a 2-pin R-PDSO-F2 package type. The diode is designed for use in a variety of applications, including voltage regulation and protection circuits.
Nexperia BZT52H-C12,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.375 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZT52H-C12,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.