Nexperia BZT52H-C15,115 technical specifications.
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 15V |
| Maximum Zener Impedance | 15Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 830mW |
| Maximum Reverse Leakage Current | 0.05uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | SOD-123F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BZT52H-C15,115 to view detailed technical specifications.
No datasheet is available for this part.