The BZV49-C47,115 is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It features a unidirectional polarity and is constructed with silicon diode elements. The device is packaged in a 3-pin TO-243AA package type, which is a R-PSSO-F3 package variant.
Nexperia BZV49-C47,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV49-C47,115 to view detailed technical specifications.
No datasheet is available for this part.