The BZV55-B18,115 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a power dissipation of 0.4W and is available in a 2-pin O-LELF-R2 package. The diode is suitable for applications requiring a maximum operating temperature of -65°C. The BZV55-B18,115 is a Nexperia product.
Nexperia BZV55-B18,115 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV55-B18,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.