The BZV85-C18,113 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-41 axial package with 2 terminals. The diode has a maximum power dissipation of 1 watt and is made from silicon. This zener diode is suitable for various applications requiring a stable voltage reference.
Nexperia BZV85-C18,113 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV85-C18,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.