The BZV90-C30,115 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and is constructed from silicon. The diode is available in a 4-pin R-PDSO-G4 package type. The maximum power dissipation is 1.5 watts.
Nexperia BZV90-C30,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZV90-C30,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.