Nexperia BZX284-B10,115 technical specifications.
| Package/Case | SOD |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 10V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 400mW |
| Maximum Reverse Leakage Current | 0.2uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BZX284-B10,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.