The BZX585-C36F is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a power dissipation maximum of 0.3W. The diode element material is silicon and the diode type is a zener diode. The device is packaged in a R-PDSO-F2 package type.
Nexperia BZX585-C36F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX585-C36F to view detailed technical specifications.
No datasheet is available for this part.