The BZX84-B5V6/A2 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.25W and is available in a ROHS compliant, plastic package with 3 terminals. The diode element material is silicon and the diode type is a zener diode. This device is suitable for use in a variety of applications where a zener diode is required.
Nexperia BZX84-B5V6/A2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-B5V6/A2 to view detailed technical specifications.
No datasheet is available for this part.