The BZX84-C18,215 Zener Diode from Nexperia features a max operating temperature of 150 degrees Celsius and a min operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is constructed with a silicon diode element material. The device is a single-element zener diode with a max power dissipation of 0.25 watts and is packaged in a 3-pin TO-236AB package type.
Nexperia BZX84-C18,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-C18,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.