
Single Zener diode, SILICON, UNIDIRECTIONAL polarity, featuring a maximum power dissipation of 0.55W. Operates across a wide temperature range from -55°C to 150°C. This 2-terminal component offers a dual terminal position and a single diode element within its SOD package.
Nexperia BZX84J-B24,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84J-B24,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.