
The CBT3244ABQ,118 is a dual 4:1 multiplexer from Nexperia, featuring a CMOS process technology and a QFN-20 package. It has 8 inputs and 8 outputs, and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is a non-lead-frame SMT package, with a seated plane height of 0.9mm and a pin pitch of 0.5mm.
Nexperia CBT3244ABQ,118 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | DHVQFN EP |
| Package Description | Depopulated Heat Sink Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Jedec | MO-241VAC |
| Logic Family | CBT |
| Logic Function | Bus Switch |
| Configuration | 4 x 1:1 |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia CBT3244ABQ,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.