The CBT3244ADS is a dual 4-bit true bus driver from Nexperia, operating at 5V supply voltage with a maximum rating of 5.5V and minimum of 4.5V. It features a JEDEC package code of R-PDSO-G20, measuring 3.9mm in width and 8.7mm in length. The device is designed for industrial temperature range, spanning from -40°C to 85°C. It is a member of the CBT/FST/QS/5C/B family and is categorized as a bus driver within the buffers and line drivers category.
Nexperia CBT3244ADS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3244ADS to view detailed technical specifications.
No datasheet is available for this part.