
CMOS bus switch IC featuring an 8x1:1 configuration. This single-element logic device offers 8 inputs and 8 outputs, utilizing CBT logic family technology. Packaged in a 20-pin SO (Small Outline IC) surface-mount format with gull-wing leads, it operates within a temperature range of -40°C to 85°C. The lead-frame SMT package has a pin pitch of 1.27mm.
Nexperia CBT3245AD,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Logic Family | CBT |
| Logic Function | Bus Switch |
| Configuration | 8 x 1:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia CBT3245AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.