The CBT3251D,112 is a 16-pin industrial-grade multiplexer from Nexperia, featuring 8 channels and a supply voltage range of 4.5 to 5.5V. It operates within a temperature range of -40 to 85°C and is housed in a SOP package. The device is designed for use in industrial applications, with a temperature grade of industrial.
Nexperia CBT3251D,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3251D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.