
The CBT3251PW,118 is an industrial-grade multiplexer from Nexperia. It features 8 channels and operates within a temperature range of -40 to 85°C. The device has a supply voltage of 4.5 to 5.5V and is packaged in a 16-pin TSSOP. The CBT3251PW,118 is designed for use in logic IC applications.
Nexperia CBT3251PW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3251PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.