The CBT3257ABQ is a 16-channel quad multiplexer and demultiplexer from Nexperia with a supply voltage range of 4.5 to 5.5V and a propagation delay of 0.25us. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a VQCCN package with a width of 2.5mm and a length of 3.5mm. It is designed for use in logic IC applications.
Nexperia CBT3257ABQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3257 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3257ABQ to view detailed technical specifications.
No datasheet is available for this part.