The CBT3257ADB is an industrial-grade multiplexer with 4 channels, 1 input, and 2 outputs. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 0.25 units. The device is powered by a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is packaged in a SSOP-16 format.
Nexperia CBT3257ADB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3257 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3257ADB to view detailed technical specifications.
No datasheet is available for this part.