
The CBT3257ADS,112 is a 16-channel multiplexer and demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G16. The device has a width of 3.9mm and a length of 4.9mm, with a pin count of 16 and a temperature grade of industrial. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 0.25ns, and it has 2 outputs and 1 input.
Nexperia CBT3257ADS,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3257 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3257ADS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.