The CBT3306D,118 is a dual 1-bit bus driver from Nexperia, featuring an industrial temperature range of -40°C to 85°C. It has 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device operates at a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. It has a propagation delay of 0.25ns and is designed for use in buffers and line drivers applications.
Nexperia CBT3306D,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3306D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.