
The CBT3306PW,118 is a dual 1-bit true bus driver from Nexperia, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device is available in an 8-pin TSSOP package with a width of 3mm and a length of 4.4mm. It is designed for industrial applications and has a supply voltage range of 4.5V to 5.5V.
Nexperia CBT3306PW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3306PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.