The CBT3306PW-Q100 is a dual bus driver IC from Nexperia with a supply voltage range of 4.5 to 5.5V and a propagation delay of 0.25us. It is packaged in a TSSOP-8 package and is compliant with AEC-Q100. The IC operates over a temperature range of -40 to 85 degrees Celsius and has a true output polarity. It is designed for industrial applications and is part of the CBT/FST/QS/5C/B family.
Nexperia CBT3306PW-Q100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3306PW-Q100 to view detailed technical specifications.
No datasheet is available for this part.