This Nexperia CBT3384D is a dual bus driver IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85°C. It has 24 terminals and a JEDEC package code of R-PDSO-G24. The IC is designed for industrial applications and has a propagation delay of 0.25 units. It is available in a 24-pin SOP package with dimensions of 7.5mm width and 15.4mm length.
Nexperia CBT3384D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3384D to view detailed technical specifications.
No datasheet is available for this part.