This Nexperia CBT3384DB is a dual bus driver IC with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 85°C. It has 24 terminals and a JEDEC package code of R-PDSO-G24. The IC is designed for industrial applications and has a propagation delay of 0.25ns. It is available in a SSOP-24 package and is suitable for use in temperatures ranging from -40°C to 85°C.
Nexperia CBT3384DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3384DB to view detailed technical specifications.
No datasheet is available for this part.