The CBT3384PW is a dual 5V industrial bus driver from Nexperia. It features a JEDEC package code of R-PDSO-G24, with a width of 4.4mm and a length of 7.8mm. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. It is designed for use in industrial applications and is compliant with industrial temperature grade requirements.
Nexperia CBT3384PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3384PW to view detailed technical specifications.
No datasheet is available for this part.