The CBT3861BQ is an industrial-grade quad bus driver IC from Nexperia, operating within a temperature range of -40°C to 85°C. It features a 24-terminal QUAD terminal position and a JEDEC package code of R-PQCC-N24. The device has a width of 3.5mm and a length of 5.5mm. It is a single-function logic IC with a propagation delay of 0.25ns and supports 10-bit output. The IC is designed for 5V supply voltage, with a nominal voltage of 5V, maximum voltage of 5.5V, and minimum voltage of 4.5V.
Nexperia CBT3861BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3861BQ to view detailed technical specifications.
No datasheet is available for this part.