The CBT6820DGG,512 is a 48-pin surface mount logic IC from Nexperia, packaged in a TSSOP package with a maximum length of 12.6mm, width of 6.2mm, and height of 1.05mm. It has a pin pitch of 0.5mm and is made of plastic. The IC is designed for surface mount applications and is compliant with the Jedec MO-153ED standard.
Nexperia CBT6820DGG,512 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia CBT6820DGG,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.