The CBTD16211DGG,118 is a dual 12-bit bus driver IC from Nexperia, designed for industrial temperature applications. It operates from a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device features 56 pins and is packaged in a TSOP2 package. The IC is suitable for use in logic applications, with a temperature grade of industrial and a logic IC type of bus driver.
Nexperia CBTD16211DGG,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBTD16211DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.