The CBTS3257DB,112 is a 16-channel 4:1 multiplexer/demultiplexer bus switch from Nexperia, featuring a CBT logic family and a CMOS process technology. It is available in a surface mount SSOP-16 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It has 8 inputs and 4 outputs, with a single element per chip.
Nexperia CBTS3257DB,112 technical specifications.
| Package/Case | SSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 6.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Logic Family | CBT |
| Logic Function | Multiplexer/Demultiplexer Bus Switch |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia CBTS3257DB,112 to view detailed technical specifications.
No datasheet is available for this part.