The CBTS3384DB,112 is a 24-channel 1:1 bus switch from Nexperia. It features a 24-pin SSOP package and operates over a temperature range of -40 to 85°C. This CMOS logic switch is suitable for surface mount applications and is part of the CBT logic family.
Nexperia CBTS3384DB,112 technical specifications.
| Package/Case | SSOP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150 |
| Logic Family | CBT |
| Logic Function | Bus Switch |
| Configuration | 5 x 1:1 |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 10 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia CBTS3384DB,112 to view detailed technical specifications.
No datasheet is available for this part.