Nexperia CBTS3384DK,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.8(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Mounting | Surface Mount |
| Jedec | MO-137 |
| Logic Family | CBT |
| Logic Function | Bus Switch |
| Configuration | 5 x 1:1 |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 10 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia CBTS3384DK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.